Part Details for IPS1-105-01-S-D-VS-LC-K-TR by Samtec Inc
Overview of IPS1-105-01-S-D-VS-LC-K-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IPS1-105-01-S-D-VS-LC-K-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS1-105-01-S-D-VS-LC-K-TR-ND
|
DigiKey | CONN RCPT 10POS 0.1 GOLD SMD Min Qty: 200 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.3800 | Buy Now |
DISTI #
IPS1-105-01-S-D-VS
|
Avnet Americas | .100 DOUBLE ROW SHROUDED SOCKET - Tape and Reel (Alt: IPS1-105-01-S-D-VS) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 6 Days Container: Reel | 0 |
|
$2.6600 / $4.2300 | Buy Now |
DISTI #
200-S110501SDVSLCKTR
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.4600 / $3.3800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.4600 / $4.2300 | Buy Now |
DISTI #
000000000003074254
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$2.4200 / $4.2300 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.4600 / $4.2300 | Buy Now |
DISTI #
5cd8fc1acd7c1c4c384faaa0
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$1.4600 / $4.2300 | Buy Now |
Part Details for IPS1-105-01-S-D-VS-LC-K-TR
IPS1-105-01-S-D-VS-LC-K-TR CAD Models
IPS1-105-01-S-D-VS-LC-K-TR Part Data Attributes
|
IPS1-105-01-S-D-VS-LC-K-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-105-01-S-D-VS-LC-K-TR
Samtec Inc
Rectangular Power Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.515 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.9 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 |