Part Details for IPS1-106-01-L-D-PL-FL by Samtec Inc
Overview of IPS1-106-01-L-D-PL-FL by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPS1-106-01-L-D-PL-FL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS1-106-01-L-D-PL
|
Avnet Americas | Conn Power RCP 11 POS 2.54mm Solder ST Through Hole 11 Terminal 1 Port Bulk - Bulk (Alt: IPS1-106-01-L-D-PL) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.6300 / $3.3100 | Buy Now |
DISTI #
000000000005207003
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$1.6300 / $3.3100 | Buy Now |
Part Details for IPS1-106-01-L-D-PL-FL
IPS1-106-01-L-D-PL-FL CAD Models
IPS1-106-01-L-D-PL-FL Part Data Attributes
|
IPS1-106-01-L-D-PL-FL
Samtec Inc
Buy Now
|
Compare Parts:
IPS1-106-01-L-D-PL-FL
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |