Part Details for IPS1-108-01-L-D-VS-LC by Samtec Inc
Overview of IPS1-108-01-L-D-VS-LC by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for IPS1-108-01-L-D-VS-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPS1-108-01-L-D-VS-LC-ND
|
DigiKey | CONN RCPT 16POS 0.1 GOLD SMD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPS1-108-01-L-D-VS
|
Avnet Americas | Conn Power RCP 16 POS 2.54mm Solder ST SMD 16 Terminal 1 Port Bulk - Bulk (Alt: IPS1-108-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip | 0 |
|
$1.7500 / $3.5500 | Buy Now |
DISTI #
IPS1-108-01-L-D-VS
|
Avnet Americas | Conn Power RCP 16 POS 2.54mm Solder ST SMD 16 Terminal 1 Port Bulk - Bulk (Alt: IPS1-108-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003997403
|
Sager | Power to the Board | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip | 0 |
|
$1.7500 / $3.5500 | Buy Now |
Part Details for IPS1-108-01-L-D-VS-LC
IPS1-108-01-L-D-VS-LC CAD Models
IPS1-108-01-L-D-VS-LC Part Data Attributes:
|
IPS1-108-01-L-D-VS-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-108-01-L-D-VS-LC
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.195 inch | |
Body Depth | 0.385 inch | |
Body Length | 0.815 inch | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Matte Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
JESD-609 Code | e3 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 5.9 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |