Part Details for IPS1-110-01-S-D-RA-PL by Samtec Inc
Overview of IPS1-110-01-S-D-RA-PL by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS1-110-01-S-D-RA-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5005
|
Newark | Socket, 2.54Mm, Right Angle, 2X10 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Connector Mounting:Through Hole Mount Right Angle, Product Range:Ips1 Series Rohs Compliant: Yes |Samtec IPS1-110-01-S-D-RA-PL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5100 / $6.3300 | Buy Now |
DISTI #
IPS1-110-01-S-D-RA-PL-ND
|
DigiKey | CONN RCPT 20POS 0.1 GOLD PCB R/A Min Qty: 22 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$7.3205 | Buy Now |
DISTI #
IPS1-110-01-S-D-RA
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts - Rail/Tube (Alt: IPS1-110-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$3.4400 / $5.5700 | Buy Now |
DISTI #
200-IPS111001SDRAPL
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 0 |
|
$2.4300 / $5.5700 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip | 0 |
|
$1.7600 / $5.5700 | Buy Now |
DISTI #
IPS1-110-01-S-D-RA
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts - Rail/Tube (Alt: IPS1-110-01-S-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
$3.4400 / $5.5700 | Buy Now |
DISTI #
000000000003591814
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Socket Strip Min Qty: 1 | 0 |
|
$3.1100 / $5.5700 | Buy Now |
DISTI #
IPS1-110-01-S-D-RA-PL
|
Avnet Abacus | PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts (Alt: IPS1-110-01-S-D-RA-PL) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Socket Strip | 0 |
|
$1.7600 / $5.5700 | Buy Now |
DISTI #
5cd8fb94cd7c1c4c384f196d
|
Samtec | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$1.7600 / $5.5700 | Buy Now |
Part Details for IPS1-110-01-S-D-RA-PL
IPS1-110-01-S-D-RA-PL CAD Models
IPS1-110-01-S-D-RA-PL Part Data Attributes:
|
IPS1-110-01-S-D-RA-PL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-110-01-S-D-RA-PL
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 2 Weeks, 6 Days | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |