Part Details for IPS1-110-01-S-D-RA-POL by Samtec Inc
Overview of IPS1-110-01-S-D-RA-POL by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS1-110-01-S-D-RA-POL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 666 |
|
$1.6072 / $3.9200 | Buy Now |
|
Quest Components | 20 CONTACT(S), FEMALE, POWER CONNECTOR, SOLDER, SOCKET | 532 |
|
$2.2750 / $5.2500 | Buy Now |
Part Details for IPS1-110-01-S-D-RA-POL
IPS1-110-01-S-D-RA-POL CAD Models
IPS1-110-01-S-D-RA-POL Part Data Attributes
|
IPS1-110-01-S-D-RA-POL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-110-01-S-D-RA-POL
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Material | LIQUID CRYSTAL POLYMER | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for IPS1-110-01-S-D-RA-POL
This table gives cross-reference parts and alternative options found for IPS1-110-01-S-D-RA-POL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-110-01-S-D-RA-POL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPBS-110-01-TM-D-GP | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPS1-110-01-S-D-RA-POL vs IPBS-110-01-TM-D-GP |
PSS-20-02-TM-S-K | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPS1-110-01-S-D-RA-POL vs PSS-20-02-TM-S-K |
PSS-20-01-TM-S | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPS1-110-01-S-D-RA-POL vs PSS-20-01-TM-S |
IPS1-110-01-S-D-POL | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket | Samtec Inc | IPS1-110-01-S-D-RA-POL vs IPS1-110-01-S-D-POL |
PSS-20-02-T-S-K | Rectangular Power Connector, 20 Contact(s), Female, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | IPS1-110-01-S-D-RA-POL vs PSS-20-02-T-S-K |