-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T5015
|
Newark | Socket, 2.54Mm, Right Angle, Through Hole, 40 Position, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:40Contacts, Connector Mounting:Through Hole Mount Right Angle, Gender:Receptacle Rohs Compliant: Yes |Samtec IPS1-120-01-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 820 |
|
$4.2300 / $8.5300 | Buy Now |
DISTI #
66AJ7258
|
Newark | Receptacle, 2.54Mm, Tht, R/A, 40Way Rohs Compliant: Yes |Samtec IPS1-120-01-L-D-RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.7600 / $7.2800 | Buy Now |
DISTI #
SAM9624-ND
|
DigiKey | CONN RCPT 40POS 0.1 GOLD PCB R/A Min Qty: 1 Lead time: 6 Weeks Container: Tube |
103 In Stock |
|
$5.0750 / $6.8000 | Buy Now |
DISTI #
IPS1-120-01-L-D-RA
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts - Rail/Tube (Alt: IPS1-120-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 820 Factory Stock |
|
$4.1500 / $6.8000 | Buy Now |
DISTI #
IPS1-120-01-L-D-RA
|
Avnet Americas | Conn Power RCP 39 POS 2.54mm Solder RA Through Hole 39 Terminal 1 Port Bulk - Rail/Tube (Alt: IPS1-120-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$4.4400 / $6.8400 | Buy Now |
DISTI #
200-IPS112001LDRA
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Socket Strip RoHS: Compliant | 84 |
|
$2.8600 / $6.8000 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Socket Strip RoHS: Compliant | 820 Factory Stock |
|
$2.0000 / $6.8000 | Buy Now |
|
Quest Components | POWER CONNECTOR, 40 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 4724 |
|
$1.5750 / $4.5000 | Buy Now |
|
Quest Components | POWER CONNECTOR, 40 CONTACT(S), FEMALE, SOLDER TERMINAL, RECEPTACLE | 112 |
|
$5.4575 / $8.8500 | Buy Now |
DISTI #
IPS1-120-01-L-D-RA
|
Avnet Americas | PCB Receptacle, Power Terminal, Board-to-Board, 2.54 mm, 2 Rows, 40 Contacts - Rail/Tube (Alt: IPS1-120-01-L-D-RA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 820 Factory Stock |
|
$4.1500 / $6.8000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IPS1-120-01-L-D-RA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS1-120-01-L-D-RA
Samtec Inc
Rectangular Power Connector, 40 Contact(s), Female, Solder Terminal, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MINI MATE; TIGER BUY, SHROUDED | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P40 | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.668 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2.3 A | |
Terminal Length | 0.1 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | 1.39 N |
This table gives cross-reference parts and alternative options found for IPS1-120-01-L-D-RA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS1-120-01-L-D-RA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
318-5111-040 | Rectangular Power Connector, 40 Contact(s), Female, Surface Mount Terminal, Receptacle | Amphenol Corporation | IPS1-120-01-L-D-RA vs 318-5111-040 |