Part Details for IPS6-06-01-L by Samtec Inc
Overview of IPS6-06-01-L by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for IPS6-06-01-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X4223
|
Newark | .250" Powerstrip /40 A Discrete Wire Socket Housing Rohs Compliant: No |Samtec IPS6-06-01-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $9.5700 | Buy Now |
DISTI #
612-IPS6-06-01-L-ND
|
DigiKey | CONN HSG RCPT 6POS BLACK Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
158 In Stock |
|
$4.6000 / $5.3800 | Buy Now |
DISTI #
IPS6-06-01-L
|
Avnet Americas | Conn Housing HDR 6 POS 6.35mm ST Panel Mount - Bulk (Alt: IPS6-06-01-L) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.7000 / $5.3800 | Buy Now |
DISTI #
200-IPS60601L
|
Mouser Electronics | Power to the Board .250" PowerStrip/40 A Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$3.1100 / $5.3800 | Order Now |
|
Onlinecomponents.com | .250" PowerStrip™/40 A Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.8400 / $7.2500 | Buy Now |
DISTI #
000000000003859070
|
Sager | Power to the Board .250 PowerStrip/40 A Discrete Wire Socket Housing Min Qty: 1 | 0 |
|
$3.5000 / $5.3800 | Buy Now |
|
Master Electronics | .250" PowerStrip™/40 A Discrete Wire Socket Housing RoHS: Compliant | 0 |
|
$2.8400 / $7.2500 | Buy Now |
DISTI #
5cd8fbb9cd7c1c4c384f43a6
|
Samtec | .250" PowerStrip™/40 A Discrete Wire Socket Housing RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$2.7100 / $5.3800 | Buy Now |
Part Details for IPS6-06-01-L
IPS6-06-01-L CAD Models
IPS6-06-01-L Part Data Attributes
|
IPS6-06-01-L
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPS6-06-01-L
Samtec Inc
Rectangular Power Connector
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8538.90 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |