Part Details for IPS6041RPBF by International Rectifier
Overview of IPS6041RPBF by International Rectifier
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPS6041RPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ |
Part Details for IPS6041RPBF
IPS6041RPBF CAD Models
IPS6041RPBF Part Data Attributes
|
IPS6041RPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IPS6041RPBF
International Rectifier
Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, MOS, PSSO4, LEAD FREE, TO-252, DPAK, 5 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | TO-252 | |
Package Description | LEAD FREE, TO-252, DPAK, 5 PIN | |
Pin Count | 3 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Built-in Protections | TRANSIENT; THERMAL | |
Driver Number of Bits | 1 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PSSO-G4 | |
JESD-609 Code | e3 | |
Length | 6.54 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Output Current Flow Direction | SINK | |
Output Current-Max | 2.3 A | |
Output Peak Current Limit-Nom | 7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP5H,.37,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.52 mm | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | MOS | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.14 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 20 µs | |
Turn-on Time | 15 µs | |
Width | 6.095 mm |
Alternate Parts for IPS6041RPBF
This table gives cross-reference parts and alternative options found for IPS6041RPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPS6041RPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AUIPS6041R | Buffer/Inverter Based Peripheral Driver, 1 Driver, 7A, PSSO4, ROHS COMPLIANT, DPAK, TO-252, 5 PIN | International Rectifier | IPS6041RPBF vs AUIPS6041R |