Part Details for IPSLU-G1000-D by Cynergy3 Components
Overview of IPSLU-G1000-D by Cynergy3 Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54101-G1000LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 0 Positions, 2.54 mm Pitch. | |
54102-G1000LF | Amphenol Communications Solutions | BERGSTRIP 0.100-ALTERNATE 77313-102-00LF | |
SiT5357AE-FQG33JG-100.000000 | SiTime | 60 to 220 MHz, Stratum 3 Super-TCXO |
Price & Stock for IPSLU-G1000-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41Y1007
|
Newark | Low Range Pressure Trans. 0-1000Mbarg 0.5-4.5V Din Plug 1/4"npt |Sensata/cynergy3 IPSLU-G1000-D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |