Part Details for IPSLU-GP005-5M12 by Cynergy3 Components
Overview of IPSLU-GP005-5M12 by Cynergy3 Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G825M12201YEU | Amphenol Communications Solutions | Board mount - Header Receptacle - Pin Header 2.0mm Pitch Vertical SMT,2x6Pin,10u\\ Gold,LCP,4.0mm*2.0mm_6.5mm,Color-Black,T&R With CAP |
Price & Stock for IPSLU-GP005-5M12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC5859
|
Newark | Pressure Sensor, Analogue, 5Psi, 32Vdc, Operating Pressure Max:5Psi, Sensor Output:Analogue, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:1/4" Npt, Supply Current:28Ma, Product Range:Ipslu-M12 Series Rohs Compliant: Yes |Sensata/cynergy3 IPSLU-GP005-5M12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$205.9000 / $275.5300 | Buy Now |
DISTI #
725-1696-ND
|
DigiKey | PRESSURE TRANS. 0-5PSIG 1/4"NPT Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$246.8700 | Buy Now |
DISTI #
71191723
|
RS | Low Range Pressure Trans. 0-5psiG 4-20mA M12 4-pin 1/4"NPT | Sensata - Cynergy3 IPSLU-GP005-5M12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 5 |
|
$109.5000 | Buy Now |