Part Details for IPSLU-GP008-D by Cynergy3 Components
Overview of IPSLU-GP008-D by Cynergy3 Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for IPSLU-GP008-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7565
|
Newark | Low Range Pressure Trans. 0-8Psig 0.5-4.5V Din Pl |Sensata/cynergy3 IPSLU-GP008-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$210.6900 / $243.2200 | Buy Now |
DISTI #
44Y9874
|
Newark | Pressure Transducer, 8Psi, 1/4" Npt, Operating Pressure Max:8Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:1/4" Npt, Supply Current:6Ma, Product Range:Ipslu Series Rohs Compliant: Yes |Sensata/cynergy3 IPSLU-GP008-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CYNERGY 3 IPSLU-GP008-D
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 0 |
|
Buy Now | |
DISTI #
2545566
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$202.8180 / $254.1982 | Buy Now |
DISTI #
2545566
|
Farnell | PRESSURE TRANSDUCER, 8PSI, 1/4" NPT RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 4 Days Container: Each | 0 |
|
$241.9252 / $279.2767 | Buy Now |