Part Details for IPSU-GP075-6 by Cynergy3 Components
Overview of IPSU-GP075-6 by Cynergy3 Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPSU-GP075-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9892
|
Newark | Pressure Transducer, 75Psi, 1/4" Npt, Operating Pressure Max:75Psi, Sensor Output:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:1/4" Npt, Supply Current:-, Product Range:Ipsu Series Rohs Compliant: Yes |Sensata/cynergy3 IPSU-GP075-6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3700 / $180.4800 | Buy Now |
DISTI #
38AJ7603
|
Newark | Pressure Transmitter 0-75Psi 0-5V Din Plug 1/4Ininn |Sensata/cynergy3 IPSU-GP075-6 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2266-IPSU-GP075-6-ND
|
DigiKey | PRSSR TRNS 0-75PSI 0-5V Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$141.4700 | Buy Now |
DISTI #
725-1456-ND
|
DigiKey | PRSSR TRNS 0-75PSI 0-5V Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$166.8500 | Buy Now |
|
Onlinecomponents.com | Pressure Transmitter 0-75psi 0-5V DIN plug 1/4"NPT RoHS: Compliant |
2 Partner Stock |
|
$132.7600 / $141.5100 | Buy Now |
DISTI #
C1S149800010728
|
Chip1Stop | Unclassified | 2 |
|
$166.0000 | Buy Now |
|
Master Electronics | Pressure Transmitter 0-75psi 0-5V DIN plug 1/4"NPT RoHS: Compliant |
2 Partner Stock |
|
$132.7600 / $141.5100 | Buy Now |