Part Details for IPSU-GP150-5 by Cynergy3 Components
Overview of IPSU-GP150-5 by Cynergy3 Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPSU-GP150-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ7610
|
Newark | Pressure Transmitter 0-150Psig 4-20Ma Din Plug 1/ |Sensata/cynergy3 IPSU-GP150-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
44Y9900
|
Newark | Pressure Transducer, 150Psi, 1/4" Npt, Operating Pressure Max:150Psi, Sensor Output:Current, Pressure Measurement Type:Gauge, Voltage Rating:32Vdc, Port Style:1/4" Npt, Supply Current:-, Product Range:Ipsu Series Rohs Compliant: Yes |Sensata/cynergy3 IPSU-GP150-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.3700 / $180.4800 | Buy Now |
DISTI #
2266-IPSU-GP150-5-ND
|
DigiKey | PRSSR TRNS 0-150PSIG 4-20MA Min Qty: 1 Lead time: 14 Weeks Container: Bulk MARKETPLACE PRODUCT |
2 In Stock |
|
$141.4700 | Buy Now |
DISTI #
725-1461-ND
|
DigiKey | PRSSR TRNS 0-150PSIG 4-20MA Min Qty: 1 Lead time: 14 Weeks Container: Box |
1 In Stock |
|
$166.8500 | Buy Now |
DISTI #
CYNIPSU-GP150-5
|
Heilind Electronics | 0-150PSIG 4-20mA DIN,1/4NPT PRESSURE TRANSMITTER | Americas - 1 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Pressure Transmitter 0-150psiG 4-20mA DIN plug 1/4"NPT |
2 Partner Stock |
|
$132.7600 / $141.5100 | Buy Now |
DISTI #
17491729
|
Verical | 0 Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$125.1500 | Buy Now |
DISTI #
CYNERGY 3 IPSU-GP150-5
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 2 |
|
Buy Now | |
DISTI #
2545596
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$123.1280 / $158.0117 | Buy Now |
DISTI #
2545596
|
Farnell | RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 3 Days Container: Each | 0 |
|
$142.0383 / $168.9571 | Buy Now |