Part Details for IPSU-GP5K8-3 by Cynergy3 Components
Overview of IPSU-GP5K8-3 by Cynergy3 Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPSU-GP5K8-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y9908
|
Newark | Pressure Transducer, 5800Psi, 1/4" Npt, Operating Pressure Max:5800Psi, Sensor Output Type:Voltage, Pressure Measurement Type:Gauge, Voltage Rating:12Vdc, Port Style:1/4" Npt, Supply Current:-, Product Range:Ipsu Series Rohs Compliant: Yes |Sensata/cynergy3 IPSU-GP5K8-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
38AJ7617
|
Newark | Pressure Transmitter 0-5800Psig 0-100Mv Din Plug |Sensata/cynergy3 IPSU-GP5K8-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.0200 / $148.7300 | Buy Now |
DISTI #
725-1472-ND
|
DigiKey | PRSSR TRNS 0-5800PSIG 0-100MV Min Qty: 1 Lead time: 14 Weeks Container: Box |
2 In Stock |
|
$147.2300 | Buy Now |
DISTI #
CYNERGY 3 IPSU-GP5K8-3
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 0 |
|
Buy Now | |
DISTI #
2545605
|
element14 Asia-Pacific | PRESSURE TRANSDUCER, 5800PSI, 1/4" NPT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$120.4022 / $154.5134 | Buy Now |
DISTI #
2545605
|
Farnell | PRESSURE TRANSDUCER, 5800PSI, 1/4" NPT RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Each | 0 |
|
$142.7753 / $169.8617 | Buy Now |