Part Details for IPSUAT-GP300-5 by Cynergy3 Components
Overview of IPSUAT-GP300-5 by Cynergy3 Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPSUAT-GP300-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6985
|
Newark | Pressure Sensor, 300Psi, 1/4" Npt, Operating Pressure Max:300Psi, Sensor Output:Current, Pressure Measurement Type:Gauge, Voltage Rating:28Vdc, Port Style:1/4" Npt, Supply Current:-, Product Range:Ipsuat Series Rohs Compliant: Yes |Sensata/cynergy3 IPSUAT-GP300-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CYNERGY 3 IPSUAT-GP300-5
|
PEI Genesis | PRESSURE SENSOR,PIEZORESISTIVE | 0 |
|
Buy Now |
Part Details for IPSUAT-GP300-5
IPSUAT-GP300-5 CAD Models
IPSUAT-GP300-5 Part Data Attributes:
|
IPSUAT-GP300-5
Cynergy3 Components
Buy Now
Datasheet
|
Compare Parts:
IPSUAT-GP300-5
Cynergy3 Components
PRESSURE TRANS 0-300PSIG 4-20MA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CYNERGY3 COMPONENTS LTD | |
Reach Compliance Code | compliant | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |