Part Details for IPT02E12-3P by Glenair Inc
Overview of IPT02E12-3P by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT02E12-3P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7287
|
Newark | Ipt02E12-3P |Glenair IPT02E12-3P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$53.8700 / $208.4600 | Buy Now |
DISTI #
631-IPT02E12-3P
|
Mouser Electronics | Circular MIL Spec Connector POWER PRODUCTS - 26482 CONNECTORS | 0 |
|
$50.5500 / $205.9000 | Order Now |
DISTI #
GLEIPT02E12-3P
|
Interstate Connecting Components | BAY 3#16 BOX MT RECEPT CRIMP PIN | 0 |
|
Buy Now |
Part Details for IPT02E12-3P
IPT02E12-3P CAD Models
IPT02E12-3P Part Data Attributes
|
IPT02E12-3P
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
IPT02E12-3P
Glenair Inc
MIL Series Connector
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | COPPER ALLOY | |
JESD-609 Code | e4 |