Part Details for IPT06A12-14PN0 by Glenair Inc
Overview of IPT06A12-14PN0 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT06A12-14PN0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AK7330
|
Newark | Circular Connector |Glenair IPT06A12-14PN0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$78.7500 / $304.7400 | Buy Now |
DISTI #
631-IPT06A12-14PN0
|
Mouser Electronics | Circular MIL Spec Connector CONNECTOR RoHS: Compliant | 0 |
|
$101.8000 / $334.4500 | Order Now |
DISTI #
GLEIPT06A12-14PN0
|
Heilind Electronics | Americas - 5 in Stock |
|
$97.6226 / $107.3849 | Buy Now | |
DISTI #
IPT06A12-14PN0
|
TTI | Circular MIL Spec Connector CONNECTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 107 In Stock |
|
$97.6200 / $103.8300 | Buy Now |
DISTI #
GLEIPT06A12-14PN0
|
Interstate Connecting Components | 15 |
|
$97.6226 / $107.3849 | Buy Now |