Part Details for IPT1-102-01-S-D-VS by Samtec Inc
Overview of IPT1-102-01-S-D-VS by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-102-01-S-D-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-102-01-S-D-VS-ND
|
DigiKey | CONN HEADER SMD 4POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3200 | Buy Now |
DISTI #
IPT1-102-01-S-D-VS
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 4 POS 2.54mm Solder ST SMD 4 Terminal 1 Port - Bulk (Alt: IPT1-102-01-S-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0100 / $4.3200 | Buy Now |
DISTI #
200-IPT110201SDVS
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.3500 / $4.3200 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.4200 / $3.9000 | Buy Now |
DISTI #
000000000002194600
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$1.7900 / $4.3200 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.4200 / $3.9000 | Buy Now |
DISTI #
5cd8fc28cd7c1c4c384fb8c6
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$0.9200 / $4.3200 | Buy Now |
Part Details for IPT1-102-01-S-D-VS
IPT1-102-01-S-D-VS CAD Models
IPT1-102-01-S-D-VS Part Data Attributes
|
IPT1-102-01-S-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-102-01-S-D-VS
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.2 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .834 N | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
Withdrawl Force-Min | .7228 N |