Part Details for IPT1-104-01-S-D-VS-PL-TR by Samtec Inc
Overview of IPT1-104-01-S-D-VS-PL-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Price & Stock for IPT1-104-01-S-D-VS-PL-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-104-01-S-D-VS-PL-TR-ND
|
DigiKey | CONN HEADER SMD 8POS 2.54MM Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
IPT1-104-01-S-D-VS
|
Avnet Americas | Conn Power HDR 7 POS 2.54mm Solder ST SMD 7 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-104-01-S-D-VS) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.8300 / $2.8000 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.8300 / $2.8000 | Buy Now |
Part Details for IPT1-104-01-S-D-VS-PL-TR
IPT1-104-01-S-D-VS-PL-TR CAD Models
IPT1-104-01-S-D-VS-PL-TR Part Data Attributes
|
IPT1-104-01-S-D-VS-PL-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-104-01-S-D-VS-PL-TR
Samtec Inc
Rectangular Power Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |