Part Details for IPT1-106-01-L-D-VS-FL-PL by Samtec Inc
Overview of IPT1-106-01-L-D-VS-FL-PL by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPT1-106-01-L-D-VS-FL-PL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-106-01-L-D-VS-FL-PL-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 35 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.4951 | Buy Now |
DISTI #
IPT1-106-01-L-D-VS
|
Avnet Americas | Conn Power HDR 11 POS 2.54mm Solder ST SMD 11 Terminal 1 Port Tube - Rail/Tube (Alt: IPT1-106-01-L-D-VS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.1100 / $3.4300 | Buy Now |
DISTI #
200-IPT11061LDVSFLPL
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.0600 / $3.4300 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.1400 / $3.5200 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.1400 / $3.5200 | Buy Now |
DISTI #
5cd8fc29cd7c1c4c384fbadc
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$1.0600 / $3.4300 | Buy Now |
Part Details for IPT1-106-01-L-D-VS-FL-PL
IPT1-106-01-L-D-VS-FL-PL CAD Models
IPT1-106-01-L-D-VS-FL-PL Part Data Attributes
|
IPT1-106-01-L-D-VS-FL-PL
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-106-01-L-D-VS-FL-PL
Samtec Inc
Rectangular Power Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |