Part Details for IPT1-106-08-L-D by Samtec Inc
Overview of IPT1-106-08-L-D by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for IPT1-106-08-L-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-106-08-L-D-ND
|
DigiKey | CONN HEADER VERT 12POS 2.54MM Min Qty: 35 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.2986 | Buy Now |
DISTI #
IPT1-106-08-L-D
|
Avnet Americas | Conn Board Stacker HDR 12 POS 30mm Stack Height 2.54mm Solder ST Through Hole - Rail/Tube (Alt: IPT1-106-08-L-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.4600 / $4.0800 | Buy Now |
DISTI #
200-IPT110608LD
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.1300 / $4.0800 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $4.1500 | Buy Now |
|
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.2100 / $4.1500 | Buy Now |
DISTI #
5cd8fba1cd7c1c4c384f27ca
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 6 Days Container: Tube | 0 |
|
$1.1300 / $4.0800 | Buy Now |
Part Details for IPT1-106-08-L-D
IPT1-106-08-L-D CAD Models
IPT1-106-08-L-D Part Data Attributes
|
IPT1-106-08-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-106-08-L-D
Samtec Inc
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPT1-106-08-L-D
This table gives cross-reference parts and alternative options found for IPT1-106-08-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-106-08-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP3512P1H00-LF | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Cvilux Corporation | IPT1-106-08-L-D vs CP3512P1H00-LF |
PLB12F94ST40A1 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPT1-106-08-L-D vs PLB12F94ST40A1 |
PLB12F95ST50A1 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPT1-106-08-L-D vs PLB12F95ST50A1 |
MMIP12W12M32N82C2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-106-08-L-D vs MMIP12W12M32N82C2 |
MMIP12W12M4N83C2 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-106-08-L-D vs MMIP12W12M4N83C2 |
PLC12M9200A2 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPT1-106-08-L-D vs PLC12M9200A2 |
4C7225-P64N20-AF | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal, LEAD FREE | Foxconn | IPT1-106-08-L-D vs 4C7225-P64N20-AF |
51939-824 | Board Connector | Amphenol FCi | IPT1-106-08-L-D vs 51939-824 |
93070-4501 | Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, | Molex | IPT1-106-08-L-D vs 93070-4501 |
PLB12M9500A1 | Rectangular Power Connector, 12 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | IPT1-106-08-L-D vs PLB12M9500A1 |