There are no models available for this part yet.
Overview of IPT1-110-01-L-D-VS-K-FR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-110-01-L-D-VS-K-FR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPT1-110-01-L-D-VS
|
Avnet Americas | Connector Isolated Power Header 20 Position 2.54mm Solder Straight Surface Mount 20 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-110-01-L-D-VS) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$1.0900 / $3.0000 | Buy Now | |
DISTI #
200-IPT111001LDVSKFR
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip | 0 |
|
$4.5000 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $3.3100 | Buy Now | ||
DISTI #
000000000006212897
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 275 | 0 |
|
$1.0100 / $3.0000 | Buy Now | |
DISTI #
IPT1-110-01-L-D-VS-K-FR
|
Avnet Abacus | Connector Isolated Power Header 20 Position 2.54mm Solder Straight Surface Mount 20 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-110-01-L-D-VS-K-FR) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $3.3100 | Buy Now | ||
DISTI #
5fda155f61bb334fe94af67d
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 275 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.9300 / $3.0000 | Buy Now |
CAD Models for IPT1-110-01-L-D-VS-K-FR by Samtec Inc
Part Data Attributes for IPT1-110-01-L-D-VS-K-FR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.3 inch
|
Body Length
|
1.02 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Gender
|
MALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|