There are no models available for this part yet.
Overview of IPT1-110-01-L-D-VS-LC-K-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for IPT1-110-01-L-D-VS-LC-K-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPT1-110-01-L-D-VS-LC-K-TR-ND
|
DigiKey | CONN HEADER SMD 20POS 2.54MM Min Qty: 275 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.4000 | Buy Now | |
DISTI #
IPT1-110-01-L-D-VS
|
Avnet Americas | Conn Power HDR 20 POS 2.54mm Solder ST SMD 20 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-110-01-L-D-VS) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$2.6400 / $4.2500 | Buy Now | |
DISTI #
200-T111001LDVSLCKTR
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.3900 / $3.4000 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.4200 / $3.8000 | Buy Now | ||
DISTI #
000000000003859091
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$2.3900 / $4.2500 | Buy Now | |
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.4200 / $3.8000 | Buy Now | ||
DISTI #
5cd8fc18cd7c1c4c384fa809
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$1.3700 / $4.2500 | Buy Now |
CAD Models for IPT1-110-01-L-D-VS-LC-K-TR by Samtec Inc
Part Data Attributes for IPT1-110-01-L-D-VS-LC-K-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
JESD-609 Code
|
e3
|