Part Details for IPT1-110-02-S-D by Samtec Inc
Overview of IPT1-110-02-S-D by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-110-02-S-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T0323
|
Newark | Socket, 2.54Mm, 2X10Way, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Ipt1 Series, Connector Shroud:Shrouded Rohs Compliant: Yes |Samtec IPT1-110-02-S-D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9500 / $7.1100 | Buy Now |
DISTI #
3937-IPT1-110-02-S-D-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$7.0182 / $11.6400 | Buy Now |
DISTI #
IPT1-110-02-S-D-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.4000 | Buy Now |
DISTI #
IPT1-110-02-S-D
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, IPT1 - Rail/Tube (Alt: IPT1-110-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.8600 / $6.4000 | Buy Now |
DISTI #
200-IPT111002SD
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.6000 / $6.4000 | Order Now |
|
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$1.9300 / $6.4900 | Buy Now |
DISTI #
66710431
|
Verical | Conn Wire to Board HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Mini Mate® Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$4.8709 / $5.5773 | Buy Now |
DISTI #
000000000002520767
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$3.4400 / $6.4000 | Buy Now |
DISTI #
IPT1-110-02-S-D
|
Avnet Abacus | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 20 Contacts, Through Hole, IPT1 (Alt: IPT1-110-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S701004041140
|
Chip1Stop | .100 | 10 |
|
$8.6100 / $11.3000 | Buy Now |
Part Details for IPT1-110-02-S-D
IPT1-110-02-S-D CAD Models
IPT1-110-02-S-D Part Data Attributes
|
IPT1-110-02-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-110-02-S-D
Samtec Inc
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | SHROUDED | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for IPT1-110-02-S-D
This table gives cross-reference parts and alternative options found for IPT1-110-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-110-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IPT1-110-01-L-D-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-110-02-S-D vs IPT1-110-01-L-D-FL |
0496232095 | Rectangular Power Connector, 20 Contact(s), Male, Crimp Terminal, ROHS COMPLIANT | Molex | IPT1-110-02-S-D vs 0496232095 |
IPT1-110-01-SM-D-RA-FL | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-110-02-S-D vs IPT1-110-01-SM-D-RA-FL |
IPT1-110-04-S-D | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Samtec Inc | IPT1-110-02-S-D vs IPT1-110-04-S-D |
IPL1-120-02-S-SH-K | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-110-02-S-D vs IPL1-120-02-S-SH-K |
IPL1-110-01-S-D-RA-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-110-02-S-D vs IPL1-110-01-S-D-RA-P |
IPT1-110-01-L-D-DH-A | Rectangular Power Connector, 20 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-110-02-S-D vs IPT1-110-01-L-D-DH-A |
1828850000 | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | IPT1-110-02-S-D vs 1828850000 |
IPL1-110-01-FM-D-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-110-02-S-D vs IPL1-110-01-FM-D-P |
IPL1-110-01-L-D-P | Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal | Samtec Inc | IPT1-110-02-S-D vs IPL1-110-01-L-D-P |