Part Details for IPT1-112-01-L-D-VS-FL-PL-K by Samtec Inc
Overview of IPT1-112-01-L-D-VS-FL-PL-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-112-01-L-D-VS-FL-PL-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-112-01-L-D-VS
|
Avnet Americas | .100" Mini Mate Isolated Power Connector Ter - Rail/Tube (Alt: IPT1-112-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.7800 / $4.5000 | Buy Now |
DISTI #
200-T111201LDVSFLPLK
|
Mouser Electronics | Power to the Board .100" Mini Mate Isolated Power Connector Terminal Strip | 0 |
|
$1.4100 / $4.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5400 / $5.3600 | Buy Now |
DISTI #
000000000006408367
|
Sager | Power to the Board .100 Mini Mate Isolated Power Connector Terminal Strip Min Qty: 1 | 0 |
|
$2.5100 / $4.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5400 / $5.3600 | Buy Now |
DISTI #
624c2a21a367e060e2e9a4a5
|
Samtec | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Tube | 0 |
|
$1.4100 / $4.5000 | Buy Now |
Part Details for IPT1-112-01-L-D-VS-FL-PL-K
IPT1-112-01-L-D-VS-FL-PL-K CAD Models
IPT1-112-01-L-D-VS-FL-PL-K Part Data Attributes
|
IPT1-112-01-L-D-VS-FL-PL-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-112-01-L-D-VS-FL-PL-K
Samtec Inc
Rectangular Power Connector, 23 Contact(s), Male, Surface Mount Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.22 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | MALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 23 | |
UL Flammability Code | 94V-0 |