There are no models available for this part yet.
Overview of IPT1-112-01-SM-D-RA-FL by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for IPT1-112-01-SM-D-RA-FL by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IPT1-112-01-SM-D-R
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 24 POS 2.54mm Solder RA Thru-Hole 24 Terminal 1 Port - Bulk (Alt: IPT1-112-01-SM-D-R) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.3600 / $5.0000 | Buy Now | ||
DISTI #
000000000002194699
|
Sager | Power to the Board | 0 |
|
Buy Now | ||
Master Electronics | .100" Mini Mate® Isolated Power Connector Terminal Strip RoHS: Compliant | 0 |
|
$2.3600 / $5.0000 | Buy Now |
CAD Models for IPT1-112-01-SM-D-RA-FL by Samtec Inc
Part Data Attributes for IPT1-112-01-SM-D-RA-FL by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
SHROUDED
|
Body Breadth
|
0.2 inch
|
Body Depth
|
0.41 inch
|
Body Length
|
1.22 inch
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Arrangement
|
S0P24
|
Contact Finish Mating
|
GOLD OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
FRICTION LOCK
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Terminal Length
|
0.09 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
Alternate Parts for IPT1-112-01-SM-D-RA-FL
This table gives cross-reference parts and alternative options found for IPT1-112-01-SM-D-RA-FL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPT1-112-01-SM-D-RA-FL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLC24M3200C1 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-112-01-SM-D-RA-FL vs PLC24M3200C1 |
10131319-2412100LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, Gold Flash plating, Black Color, 24 Positions, Non GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | IPT1-112-01-SM-D-RA-FL vs 10131319-2412100LF |
10131319-24211G0LF | Minitek® Pwr 4.2 HCC, Dual Row, Vertical Through Hole Header, 100u" Matte Tin overall plating, Natural Color, 24 Positions, GW Compatible Nylon66, Tray Packing. | Amphenol Communications Solutions | IPT1-112-01-SM-D-RA-FL vs 10131319-24211G0LF |
KF-4501298 | Rectangular Power Connector, 24 Contact(s), Male, Crimp Terminal | Harwin | IPT1-112-01-SM-D-RA-FL vs KF-4501298 |
IPL1-112-02-SM-D-P | Rectangular Power Connector, 24 Contact(s), Male, Surface Mount Terminal | Samtec Inc | IPT1-112-01-SM-D-RA-FL vs IPL1-112-02-SM-D-P |
10131319-2421100LF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol FCi | IPT1-112-01-SM-D-RA-FL vs 10131319-2421100LF |
PLCH24M3200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-112-01-SM-D-RA-FL vs PLCH24M3200C2 |
44474-3035 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | IPT1-112-01-SM-D-RA-FL vs 44474-3035 |
10131319-24211GPLF | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol FCi | IPT1-112-01-SM-D-RA-FL vs 10131319-24211GPLF |
PLC24M200C2 | Rectangular Power Connector, 24 Contact(s), Male, Solder Terminal | Amphenol Positronic | IPT1-112-01-SM-D-RA-FL vs PLC24M200C2 |