Part Details for IPT1-115-01-L-D-VS by Samtec Inc
Overview of IPT1-115-01-L-D-VS by Samtec Inc
- Distributor Offerings: (26 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for IPT1-115-01-L-D-VS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IPT1-115-01-L-D-VS-ND
|
DigiKey | CONN HEADER SMD 30POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Tube |
697 In Stock |
|
$3.5000 / $4.6900 | Buy Now |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Surface Mount, IPT1 - Rail/Tube (Alt: IPT1-115-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.8300 / $4.6900 | Buy Now |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 2 Rows, 30 Contacts, Surface Mount, IPT1 - Rail/Tube (Alt: IPT1-115-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1100 / $5.0800 | Buy Now |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | .100 DOUBLE ROW SHROUDED TERMINAL - Rail/Tube (Alt: IPT1-115-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.9600 / $4.8700 | Buy Now |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | Conn Power HDR 30 POS 2.54mm Solder ST SMD 30 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-115-01-L-D-VS) RoHS: Compliant Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$2.9100 / $4.8000 | Buy Now |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | Conn Power HDR 29 POS 2.54mm Solder ST SMD 29 Terminal 1 Port Tube - Rail/Tube (Alt: IPT1-115-01-L-D-VS) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1100 / $5.0800 | Buy Now |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 30 POS 2.54mm Solder ST SMD 30 Terminal 1 Port - Rail/Tube (Alt: IPT1-115-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.1100 / $5.0800 | Buy Now |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | Conn Isolated Power Terminal Strip HDR 30 POS 2.54mm Solder ST SMD 30 Terminal 1 Port - Rail/Tube (Alt: IPT1-115-01-L-D-VS) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$3.2400 / $5.2600 | Buy Now |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | Conn Power HDR 29 POS 2.54mm Solder ST SMD 29 Terminal 1 Port Tube - Bulk (Alt: IPT1-115-01-L-D-VS) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
IPT1-115-01-L-D-VS
|
Avnet Americas | Conn Power HDR 30 POS 2.54mm Solder ST SMD 30 Terminal 1 Port T/R - Tape and Reel (Alt: IPT1-115-01-L-D-VS) Min Qty: 275 Package Multiple: 275 Container: Reel | 0 |
|
$3.0400 / $4.9800 | Buy Now |
Part Details for IPT1-115-01-L-D-VS
IPT1-115-01-L-D-VS CAD Models
IPT1-115-01-L-D-VS Part Data Attributes
|
IPT1-115-01-L-D-VS
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
IPT1-115-01-L-D-VS
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 |