Part Details for IPTG007N06NM5ATMA1 by Infineon Technologies AG
Overview of IPTG007N06NM5ATMA1 by Infineon Technologies AG
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPTG007N06NM5ATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ3893
|
Newark | Mosfet, N-Ch, 60V, 454A, Hsog Rohs Compliant: Yes |Infineon IPTG007N06NM5ATMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 221 |
|
$4.2200 / $6.8000 | Buy Now |
DISTI #
448-IPTG007N06NM5ATMA1CT-ND
|
DigiKey | MOSFET N-CH 60V 53A/454A HSOG-8 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3491 In Stock |
|
$3.4031 / $7.6900 | Buy Now |
DISTI #
IPTG007N06NM5ATMA1
|
Avnet Americas | Transistor Power MOSFET N-Channel 60V 454A 8-Pin HSOG T/R - Tape and Reel (Alt: IPTG007N06NM5ATMA1) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-IPTG007N06NM5ATM
|
Mouser Electronics | MOSFETs N RoHS: Compliant | 5684 |
|
$3.4000 / $6.5400 | Buy Now |
|
Future Electronics | IPTG Series 60 V 53A 3.8W SMD Single N-Channel MOSFET HSOG-8 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.3400 | Buy Now |
|
Future Electronics | IPTG Series 60 V 53A 3.8W SMD Single N-Channel MOSFET HSOG-8 RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$3.3400 | Buy Now |
|
Future Electronics | IPTG Series 60 V 53A 3.8W SMD Single N-Channel MOSFET HSOG-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1800 Lead time: 20 Weeks Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.3400 / $4.0000 | Buy Now |
DISTI #
79374242
|
Verical | OptiMOS™ 5 power MOSFET in TOLG package for higher thermal cycling on board performance Min Qty: 1800 Package Multiple: 1800 Date Code: 2312 | Americas - 36000 |
|
$4.3833 | Buy Now |
DISTI #
71241108
|
Verical | OptiMOS™ 5 power MOSFET in TOLG package for higher thermal cycling on board performance Min Qty: 5 Package Multiple: 1 Date Code: 2307 | Americas - 1880 |
|
$4.2500 / $7.5125 | Buy Now |
DISTI #
C1S322001700540
|
Chip1Stop | MOSFET RoHS: Compliant Container: Cut Tape | 1880 |
|
$3.4000 / $6.0100 | Buy Now |