Part Details for IPV-67121-B by BUD Industries Inc
Overview of IPV-67121-B by BUD Industries Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPV-67121-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH8593
|
Newark | Vent Plug W/O-Ring Washer, M12X1.5, Blk, Accessory Type:Vent Plug, For Use With:Plastic & Metal Enclosures, Product Range:- Rohs Compliant: Yes |Bud Industries IPV-67121-B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2028 |
|
$8.3700 / $10.9400 | Buy Now |
DISTI #
377-IPV-67121-B-ND
|
DigiKey | M12X1.5 VENT PLUG WASHER BLK Min Qty: 1 Lead time: 10 Weeks Container: Bag |
1476 In Stock |
|
$7.5625 / $10.7000 | Buy Now |
DISTI #
563-IPV-67121-B
|
Mouser Electronics | Electrical Enclosure Accessories IP67 Air and Moisture Vent, M12*1.5, 0.71" RoHS: Compliant | 0 |
|
$7.5600 / $10.2300 | Order Now |
DISTI #
71881702
|
RS | Enclosure Vent Plug, IP67,Round, M12x1.5,w/O-Ring Washer, Black,.71x.71dia, IPV-67 | Bud Industries IPV-67121-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 26 |
|
$8.0400 / $10.4400 | Buy Now |
|
Future Electronics | M12×1.5 vent plug with O-ring washer – black RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$8.5200 / $8.9500 | Buy Now |
|
Onlinecomponents.com | M12×1.5 vent plug with O-ring washer - black - 0.71in Dia x 0.71in High - Polycarbonate RoHS: Compliant | 2028 Factory Stock |
|
$8.0400 / $10.6500 | Buy Now |
DISTI #
000000000006246374
|
Sager | Electrical Enclosure Accessories IP67 Air and Moisture Vent, M12*1.5, 0.71 Min Qty: 10 | 2028 |
|
$7.6000 / $12.1000 | Buy Now |
|
Master Electronics | M12×1.5 vent plug with O-ring washer - black - 0.71in Dia x 0.71in High - Polycarbonate RoHS: Compliant | 2028 Factory Stock |
|
$8.0400 / $10.6500 | Buy Now |