Part Details for IPW60R099C6FKSA1 by Infineon Technologies AG
Overview of IPW60R099C6FKSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IPW60R099C6FKSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-IPW60R099C6FKSA1-ND
|
DigiKey | MOSFET N-CH 600V 37.9A TO247-3 Min Qty: 1 Lead time: 15 Weeks Container: Tube |
654 In Stock |
|
$3.7798 / $7.1100 | Buy Now |
DISTI #
IPW60R099C6FKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW60R099C6FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$4.1418 / $5.0293 | Buy Now |
DISTI #
726-IPW60R099C6FKSA1
|
Mouser Electronics | MOSFET N-Ch 650V 38A TO247-3 CoolMOS C6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240 Package Multiple: 240 Container: Tube | 0Tube |
|
$4.1700 | Buy Now |
|
Rochester Electronics | IPW60R099 - 600V CoolMOS N-Channel Power MOSFET RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 11 |
|
$3.6700 / $4.3100 | Buy Now |
DISTI #
IPW60R099C6FKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW60R099C6FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$4.1418 / $5.0293 | Buy Now |
DISTI #
IPW60R099C6FKSA1
|
TME | Transistor: N-MOSFET, unipolar, 600V, 37.9A, 278W, PG-TO247-3 Min Qty: 1 | 0 |
|
$6.8900 / $9.3000 | RFQ |
|
Ameya Holding Limited | Min Qty: 30 | 102 |
|
$6.6152 / $7.3504 | Buy Now |
DISTI #
IPW60R099C6FKSA1
|
Avnet Americas | Trans MOSFET N-CH 600V 37.9A 3-Pin(3+Tab) TO-247 - Rail/Tube (Alt: IPW60R099C6FKSA1) RoHS: Compliant Min Qty: 240 Package Multiple: 30 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$4.1418 / $5.0293 | Buy Now |
DISTI #
SP000641908
|
EBV Elektronik | Power MOSFET, N Channel, 650 V, 37.9 A, 99 Milliohms, TO-247, 3 Pins, Through Hole (Alt: SP000641908) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Lead time: 2 Weeks, 2 Days | EBV - 240 |
|
Buy Now |
Part Details for IPW60R099C6FKSA1
IPW60R099C6FKSA1 CAD Models
IPW60R099C6FKSA1 Part Data Attributes
|
IPW60R099C6FKSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IPW60R099C6FKSA1
Infineon Technologies AG
Power Field-Effect Transistor, 37.9A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | TO-247 | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Infineon | |
Avalanche Energy Rating (Eas) | 796 mJ | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 600 V | |
Drain Current-Max (ID) | 37.9 A | |
Drain-source On Resistance-Max | 0.099 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247 | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Pulsed Drain Current-Max (IDM) | 112 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for IPW60R099C6FKSA1
This table gives cross-reference parts and alternative options found for IPW60R099C6FKSA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IPW60R099C6FKSA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STW43NM60NDD | 35A, 600V, 0.095ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AC, ROHS COMPLIANT, TO-247, 3 PIN | STMicroelectronics | IPW60R099C6FKSA1 vs STW43NM60NDD |
IPW60R099C6 | Power Field-Effect Transistor, 37.9A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, GREEN, PLASTIC PACKAGE-3 | Infineon Technologies AG | IPW60R099C6FKSA1 vs IPW60R099C6 |
R6035ENZ1C9 | Power Field-Effect Transistor, 35A I(D), 600V, 0.102ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247, ROHS COMPLIANT PACKAGE-3 | ROHM Semiconductor | IPW60R099C6FKSA1 vs R6035ENZ1C9 |
IPP60R099C6 | Power Field-Effect Transistor, 37.9A I(D), 600V, 0.099ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Infineon Technologies AG | IPW60R099C6FKSA1 vs IPP60R099C6 |
SPW35N60C3 | Power Field-Effect Transistor, 34.6A I(D), 600V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | IPW60R099C6FKSA1 vs SPW35N60C3 |
SPW35N60C3FKSA1 | Power Field-Effect Transistor, 34.6A I(D), 600V, 0.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, GREEN, PLASTIC, TO-247, 3 PIN | Infineon Technologies AG | IPW60R099C6FKSA1 vs SPW35N60C3FKSA1 |