Part Details for IQC21-F125 10PCS by PEPPERL+FUCHS GmbH
Overview of IQC21-F125 10PCS by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L17D204182TX | Amphenol Communications Solutions | Dsub Accessary, Female Screw Locking Set, 4-40/4-40, L=8.3mm, 10PCS/BAG | |
L17D2042012X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.4mm, Suitable for 50contacts, 10PCS/BAG | |
L17D2042015X | Amphenol Communications Solutions | Dsub Accessary, Male Screw Locking Set, 4-40 Thread, A=16.9mm, L=7.1mm, E=1.2mm, Suitable for 50contacts, 10PCS/BAG |
Price & Stock for IQC21-F125 10PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AJ2439
|
Newark | Ident Rfid (Inductive) |Pepperl+Fuchs IQC21-F125 10PCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.5600 / $57.0900 | Buy Now |
DISTI #
2046-IQC21-F12510PCS-ND
|
DigiKey | IDENT RFID (INDUCTIVE) Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$49.7600 | Buy Now |