-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Sensor Module, Open-drain, 20 Pin, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1790-IQS7222C101QNRCT-ND
|
DigiKey | 10 CHANNEL MUTUAL / 8 CHANNEL SE Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
13861 In Stock |
|
$0.4027 / $1.1700 | Buy Now |
DISTI #
957-IQS7222C101QNR
|
Mouser Electronics | Capacitive Touch Sensors 10 Channel Mutual / 8 Ch Self- Capacitive Sensor + Indictive Touch/Proximity Sens RoHS: Compliant | 1598 |
|
$0.4020 / $1.1800 | Buy Now |
|
Future Electronics | 10 Channel Mutual / 8 Ch Self- Capacitive Sensor + Indictive Touch/Proximity RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3950 / $0.4250 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IQS7222C101QNR
Azoteq
Buy Now
Datasheet
|
Compare Parts:
IQS7222C101QNR
Azoteq
Sensor Module, Open-drain, 20 Pin, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AZOTEQ LTD | |
Package Description | QFN-20 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Azoteq | |
Body Breadth | 3 mm | |
Body Height | 0.5 mm | |
Body Length or Diameter | 3 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Range | 0.15-3.1V | |
Output Type | DIGITAL VOLTAGE | |
Package Equivalence Code | LCC20,.12SQ,16 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | SENSOR MODULE | |
Supply Voltage-Max | 3.5 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES |