There are no models available for this part yet.
Overview of IR-162020 by Koyo Encoder Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G8250162020DHR | Amphenol Communications Solutions | Pin Header 2.0mm Pitch STR DIP, 2x8Pin, 15u\\ Gold, LCP.4.0mm*2.0mm*2.0mm | |
UE863G162020361 | Amphenol Communications Solutions | 2X1SFP ULTRAPORT W/H LP |
Price & Stock for IR-162020 by Koyo Encoder Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72386662
|
RS | NRB Solid Race Inner Ring, 25.4mm ID, 31.75mm OD, High Carbon Chrome Steel | Koyo IR-162020 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 2 |
|
$16.1500 / $17.9500 | Buy Now |