There are no models available for this part yet.
Overview of IR-1900-OVER-TEMP-SW-K by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCTH022BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type / FLAG signal latch function | |
TCTH021BE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=10μA / IDD=11.3μA / Open-drain type | |
TCTH011AE | Toshiba Electronic Devices & Storage Corporation | Over Temperature Detection IC / VDD=1.7~5.5V / IPTCO=1μA / IDD=1.8μA / Push-pull type |
Price & Stock for IR-1900-OVER-TEMP-SW-K by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AMPIR-1900-OVER-TEMP-SW-K
|
Interstate Connecting Components | IR-1900-OVER-TEMP-SW-KIT | 0 |
|
Buy Now |