Part Details for IR06.P06S-N40.PO1Z.7SCV by Baumer Electric Ag
Overview of IR06.P06S-N40.PO1Z.7SCV by Baumer Electric Ag
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR06.P06S-N40.PO1Z.7SCV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$171.7200 / $184.4400 | Buy Now |
DISTI #
IR06P06SN40PO1Z7SC
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷6mm, 6÷36VDC, Ø6, IP67, 200mA Min Qty: 1 | 0 |
|
$98.1400 / $103.0400 | RFQ |