Part Details for IR12.P04F-11111236 by Baumer Electric Ag
Overview of IR12.P04F-11111236 by Baumer Electric Ag
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR12.P04F-11111236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$84.9900 / $112.4400 | Buy Now |
Part Details for IR12.P04F-11111236
IR12.P04F-11111236 CAD Models
IR12.P04F-11111236 Part Data Attributes:
|
IR12.P04F-11111236
Baumer Electric Ag
Buy Now
Datasheet
|
Compare Parts:
IR12.P04F-11111236
Baumer Electric Ag
Inductive Sensor, 4mm Min, 4mm Max, 200mA, Cylindrical
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BAUMER ELECTRIC AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 67, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Height | 50 mm | |
Body Length or Diameter | 12 mm | |
Housing | BRASS NICKEL PLATED | |
Measurement Range-Max (mm) | 4 mm | |
Measurement Range-Min (mm) | 4 mm | |
Operating Current-Max | 12 mA | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 200mA | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | PROXIMITY SENSOR,INDUCTIVE | |
Supply Voltage-Max | 36 V | |
Supply Voltage-Min | 5 V | |
Termination Type | CONNECTOR |