Part Details for IR17X20X16-XL (ALTERNATE: 1946994) by INA Bearings
Overview of IR17X20X16-XL (ALTERNATE: 1946994) by INA Bearings
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR17X20X16-XL (ALTERNATE: 1946994)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72097467
|
RS | INNER RING 17MM X 20MM X 16MM | INA Bearings (Schaeffler) IR17X20X16-XL RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$10.0600 / $11.0600 | Buy Now |