There are no models available for this part yet.
Overview of IR2175SPBF by International Rectifier
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for IR2175SPBF by International Rectifier
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 68 |
|
RFQ | ||||
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 123 |
|
$2.0885 / $3.3867 | Buy Now | ||
Quest Components | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8 | 54 |
|
$2.4500 / $3.6750 | Buy Now | ||
Rochester Electronics | IR2175S - Gate Driver RoHS: Compliant Status: Active Min Qty: 1 | 54 |
|
$1.8900 / $2.2200 | Buy Now |
CAD Models for IR2175SPBF by International Rectifier
Part Data Attributes for IR2175SPBF by International Rectifier
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERNATIONAL RECTIFIER CORP
|
Part Package Code
|
SOIC
|
Package Description
|
MS-012AA, SOIC-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustable Threshold
|
NO
|
Analog IC - Other Type
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
2
|
Number of Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
20 V
|
Supply Voltage-Min (Vsup)
|
9.5 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
YES
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
3.9 mm
|
Alternate Parts for IR2175SPBF
This table gives cross-reference parts and alternative options found for IR2175SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR2175SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR2175STRPBF | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | IR2175SPBF vs IR2175STRPBF |
Related Parts for IR2175SPBF
-
UCD90160ARGCRPower Management Circuits
-
XC2287M104F80LRABKXUMA1Microcontrollers
-
ML4812CPSwitching Regulator or Controllers
-
IR2172SPBFOther Analog ICs
-
IRS2104STRPBFPeripheral Drivers
-
OPA2234UG4Operational Amplifiers
-
NTD20N03L27T4GPower Field-Effect Transistors
-
XC7A100T-1FGG484IField Programmable Gate Arrays
-
ADM2490EBRWZLine Driver or Receivers