IR26-71C/L447/S63/TR8
Everlight Electronics Co Ltd
Description: Infrared LED,

Overview of IR26-71C/L447/S63/TR8 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Available Datasheets

Part # Manufacturer Description Datasheet
SIT5356ACCFQG33IR-26.000000 SiTime 1 to 60 MHz, Stratum 3 Super-TCXO

Price & Stock for IR26-71C/L447/S63/TR8 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-IR26-71C/L447/S63/TR8TR-ND
DigiKey EMITTER Min Qty: 4500 Lead time: 22 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,500 $0.6182
  • 7,500 $0.5873
  • 10,500 $0.5652
$0.5652 / $0.6182 Buy Now
DISTI # 638-R2671CL447S63TR8
Mouser Electronics Infrared Emitters 0
  • 1,500 $0.2260
  • 4,500 $0.2260
  • 9,000 $0.2140
  • 24,000 $0.2100
$0.2100 / $0.2260 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks 0
  • 4,500 $0.5430
$0.5430 Buy Now
DISTI # S20B000357
EBV Elektronik IR Emitter 940nm 8.5mW/sr 65mA 2.1V Side View 2-Pin SMD T/R (Alt: S20B000357) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for IR26-71C/L447/S63/TR8 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for IR26-71C/L447/S63/TR8 by Everlight Electronics Co Ltd

IR26-71C/L447/S63/TR8
Everlight Electronics Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Configuration
SINGLE
Forward Current-Max
0.065 A
Forward Voltage-Max
1.6 V
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Packing Method
TR, 7 INCH
Peak Wavelength
940 nm
Reverse Voltage-Max
5 V
Semiconductor Material
GaAlAs
Shape
ROUND
Size
1.2 mm
Spectral Bandwidth
35 m
Surface Mount
YES
Viewing Angle
50 deg
Want to compare parts?
  1. IR26-71C/L447/S63/TR8
    Everlight Electronics Co Ltd
    Infrared LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR26-71C/L447/S63/TR8 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR26-71C/L447/S63/TR8 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of IR26-71C/L447/S63/TR8 would you like to use for your alert(s)?
  • Please alert me when IR26-71C/L447/S63/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR26-71C/L447/S63/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR26-71C/L447/S63/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR26-71C/L447/S63/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR26-71C/L447/S63/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR26-71C/L447/S63/TR8 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: