Part Details for IR26-71C/L302/TR8 by Everlight Electronics Co Ltd
Overview of IR26-71C/L302/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Motor control systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8L30210NLGI8 | Renesas Electronics Corporation | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer | |
8L30205NLGI | Renesas Electronics Corporation | Crystal or Differential to LVCMOS/ LVTTL Clock Buffer |
Price & Stock for IR26-71C/L302/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-IR26-71C/L302/TR8TR-ND
|
DigiKey | EMITTER Min Qty: 4500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1515 / $0.1835 | Buy Now |
DISTI #
638-IR2671C/L302/TR8
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.0560 / $0.0870 | Order Now |
|
Future Electronics | Infrared Emitting Diode RoHS: Compliant pbFree: Yes Min Qty: 22000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1490 / $0.1640 | Buy Now |
DISTI #
IR26-71C/L302/TR8
|
TME | IR transmitter, transparent, 45°, λp max: 940nm, SMD, 65mA, 100mW Min Qty: 2 | 0 |
|
$0.1030 / $0.4470 | RFQ |
DISTI #
S20B000267
|
EBV Elektronik | (Alt: S20B000267) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | 4.5mW/sr 20mA SMD2.4x3.2mm Infrared LED Emitters ROHS | 6924 |
|
$0.1018 / $0.1821 | Buy Now |
Part Details for IR26-71C/L302/TR8
IR26-71C/L302/TR8 CAD Models
IR26-71C/L302/TR8 Part Data Attributes
|
IR26-71C/L302/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR26-71C/L302/TR8
Everlight Electronics Co Ltd
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Optoelectronic Device Type | INFRARED LED |