Part Details for IR29-01C/L510/R/TR8 by Everlight Electronics Co Ltd
Overview of IR29-01C/L510/R/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EL5105IWZ-T7 | Renesas Electronics Corporation | 700MHz Slew Enhanced VFA | |
EL5104ISZ-T7 | Renesas Electronics Corporation | 700MHz Slew Enhanced VFA, SOICN, /Reel | |
ISL51002-EVALZ | Renesas Electronics Corporation | 10-Bit Video Analog Front-End (AFE) Evaluation Board |
Price & Stock for IR29-01C/L510/R/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-IR29-01C/L510/R/TR8TR-ND
|
DigiKey | EMITTER Min Qty: 4500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1847 / $0.2237 | Buy Now |
DISTI #
638-IR2901CL510RTR8
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.0670 / $0.0950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 1500 Lead time: 14 Weeks | 0 |
|
$0.1881 | Buy Now |
Part Details for IR29-01C/L510/R/TR8
IR29-01C/L510/R/TR8 CAD Models
IR29-01C/L510/R/TR8 Part Data Attributes
|
IR29-01C/L510/R/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR29-01C/L510/R/TR8
Everlight Electronics Co Ltd
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 1.6 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 1.2 mm | |
Spectral Bandwidth | 30 m | |
Surface Mount | YES | |
Viewing Angle | 15 deg |