Part Details for IR31BC by Amphenol Corporation
Overview of IR31BC by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for IR31BC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IR31BC
|
Avnet Americas | Infrared Carbon Dioxide (CO2) Gas Sensor NDIR Gas Detection Sensor Through Hole - Bulk (Alt: IR31BC) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
523-IR31BC
|
Mouser Electronics | Air Quality Sensors 19mm, 0-5% CO2 Infrared Sensor RoHS: Compliant | 5 |
|
$253.4400 / $301.0200 | Buy Now |
DISTI #
IR31BC
|
Avnet Abacus | Infrared Carbon Dioxide (CO2) Gas Sensor NDIR Gas Detection Sensor Through Hole (Alt: IR31BC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for IR31BC
IR31BC CAD Models
IR31BC Part Data Attributes
|
IR31BC
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
IR31BC
Amphenol Corporation
Sensor/Transducer,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Body Height | 19 mm | |
Body Length or Diameter | 20 mm | |
Number of Terminals | 6 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | GAS SENSOR | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 3 V |