Part Details for IR323 by Everlight Electronics Co Ltd
Overview of IR323 by Everlight Electronics Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR323
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1078-ND
|
DigiKey | EMITTER IR 940NM 100MA RADIAL Min Qty: 1500 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1298 | Buy Now |
DISTI #
IR323
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 Box - Bulk (Alt: IR323) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0555 / $0.1014 | Buy Now |
|
Future Electronics | 5 mm Infrared 30º 940 nm Peak Wavelength Blue Non-Diffused Through Hole LED RoHS: Compliant pbFree: Yes Min Qty: 31000 Package Multiple: 500 Container: Bag | 0Bag |
|
$0.1270 / $0.1470 | Buy Now |
|
Quest Components | INFRARED LED, 5MM, 1-ELEMENT, 940NM | 6000 |
|
$0.1144 / $0.2859 | Buy Now |
DISTI #
IR323
|
Avnet Americas | LED IrLED 940nm 2-Pin T-1 3/4 Box - Bulk (Alt: IR323) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Container: Bulk | 0 |
|
$0.0555 / $0.1014 | Buy Now |
DISTI #
IR323
|
TME | IR transmitter, 5mm, blue, 30°, λp max: 940nm, THT, 100mA, 1.2÷1.8V Min Qty: 5 | 0 |
|
$0.0588 / $0.1713 | RFQ |
|
Chip1Cloud | 5mm Infrared LED , T-1 3/4 | 8000 |
|
RFQ | |
|
Vyrian | OEM/CM Only | 21500 |
|
RFQ |
Part Details for IR323
IR323 CAD Models
IR323 Part Data Attributes:
|
IR323
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR323
Everlight Electronics Co Ltd
Infrared LED, 5mm, 1-Element, 940nm, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Forward Current-Max | 0.1 A | |
Forward Voltage-Max | 1.5 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Size | 5 mm | |
Spectral Bandwidth | 45 m | |
Surface Mount | NO | |
Viewing Angle | 30 deg |