-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Controller, Voltage-mode, 4A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 6383 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, VOLTAGE-MODE, 4A, 1500KHZ SWITCHING FREQ-MAX | 33 |
|
$1.6988 / $2.7180 | Buy Now |
|
Ameya Holding Limited | IR3897 Series 21 V 4 A 1500 kHz Buck Surface Mount Switching Regulator - PQFN-16 | 27563 |
|
RFQ | |
DISTI #
SMC-IR3897MTRPBF
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 4089 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 4A 16PQFN | 278 |
|
$0.9081 / $1.7898 | Buy Now |
DISTI #
2580767RL
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$1.1678 / $1.9169 | Buy Now |
DISTI #
2580767
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$1.1678 / $2.2401 | Buy Now |
DISTI #
2580767RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-17 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$1.1360 / $2.6081 | Buy Now |
DISTI #
2580767
|
Farnell | DC/DC CONV, SYNC BUCK, 1.5MHZ, PQFN-17 RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 0 |
|
$1.1360 / $2.6081 | Buy Now |
|
Sense Electronic Company Limited | QFN24 | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
IR3897MTRPBF
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
IR3897MTRPBF
Infineon Technologies AG
Switching Controller, Voltage-mode, 4A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 6.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N17 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for IR3897MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3897MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3897MTR1PBF | Switching Controller, Voltage-mode, 4A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | International Rectifier | IR3897MTRPBF vs IR3897MTR1PBF |
IR3897MTRPBF | Switching Controller, Voltage-mode, 4A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | International Rectifier | IR3897MTRPBF vs IR3897MTRPBF |