Parametric results for: IR3897MTRPBF under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ir3897mtrpbf
Select parts from the table below to compare.
Compare
Compare
IR3897MTRPBF
International Rectifier
$1.3476 Yes Yes Transferred 12 V 1.2 V 21 V 6.8 V 4 A YES PHASE-SHIFT 1.5 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N17 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED QCCN LCC17(UNSPEC) RECTANGULAR CHIP CARRIER YES NO LEAD QUAD 4 mm 5 mm 1 mm INTERNATIONAL RECTIFIER CORP QFN 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 17 compliant EAR99 8542.39.00.01
IR3897MTRPBF
Infineon Technologies AG
$1.7241 Yes Obsolete 12 V 1.2 V 21 V 6.8 V 4 A YES PHASE-SHIFT 1.5 MHz SWITCHING CONTROLLER VOLTAGE-MODE PULSE WIDTH MODULATION 1 AUTOMOTIVE R-XQCC-N17 Not Qualified 2 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 17 UNSPECIFIED QCCN LCC17(UNSPEC) RECTANGULAR CHIP CARRIER YES NO LEAD QUAD 4 mm 5 mm 1 mm INFINEON TECHNOLOGIES AG 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 unknown EAR99 8542.39.00.01 Infineon