Part Details for IR3897MTRPBF by International Rectifier
Overview of IR3897MTRPBF by International Rectifier
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IR3897MTRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 94 |
|
RFQ |
Part Details for IR3897MTRPBF
IR3897MTRPBF CAD Models
IR3897MTRPBF Part Data Attributes
|
IR3897MTRPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR3897MTRPBF
International Rectifier
Switching Controller, Voltage-mode, 4A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | QFN | |
Package Description | 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | |
Pin Count | 17 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 21 V | |
Input Voltage-Min | 6.8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XQCC-N17 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 17 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC17(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
Alternate Parts for IR3897MTRPBF
This table gives cross-reference parts and alternative options found for IR3897MTRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR3897MTRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR3897MTRPBF | Switching Controller, Voltage-mode, 4A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | Infineon Technologies AG | IR3897MTRPBF vs IR3897MTRPBF |
IR3897MTR1PBF | Switching Controller, Voltage-mode, 4A, 1500kHz Switching Freq-Max, 4 X 5 MM, HALOGEN FREE AND ROHS COMPLIANT, PQFN-17 | International Rectifier | IR3897MTRPBF vs IR3897MTR1PBF |