IR42-21C/TR8
Everlight Electronics Co Ltd
Description: Infrared LED, 1.8mm, 1-Element, 940nm, PLASTIC, SMD, 2 PIN

Overview of IR42-21C/TR8 by Everlight Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 10 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for IR42-21C/TR8 by Everlight Electronics Co Ltd

Part # Manufacturer Description Stock Price Buy
DISTI # 1080-1359-1-ND
DigiKey EMITTER IR 940NM 65MA SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1771
In Stock
  • 1 $0.7700
  • 10 $0.4590
  • 100 $0.3031
  • 500 $0.2421
  • 1,000 $0.2234
  • 2,000 $0.2080
  • 3,000 $0.2004
  • 5,000 $0.1919
  • 7,000 $0.1870
  • 10,000 $0.1823
  • 25,000 $0.1721
  • 50,000 $0.1660
$0.1660 / $0.7700 Buy Now
DISTI # IR42-21C/TR8
Avnet Americas LED IrLED 940nm 2-Pin Chip LED T/R - Tape and Reel (Alt: IR42-21C/TR8) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel 0
  • 3,000 $0.1850
  • 5,000 $0.1824
  • 8,000 $0.1772
  • 15,000 $0.1733
  • 30,000 $0.1668
  • 150,000 $0.1036
  • 300,000 $0.1012
$0.1012 / $0.1850 Buy Now
Future Electronics Ø1.8 mm 940 nm ±30° 3 mW/sr 65 mA Surface Mount Subminiature Infrared LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 1,000 $0.1790
  • 2,000 $0.1750
  • 4,000 $0.1720
  • 5,000 $0.1710
  • 15,000 $0.1640
$0.1640 / $0.1790 Buy Now
Future Electronics Ø1.8 mm 940 nm ±30° 3 mW/sr 65 mA Surface Mount Subminiature Infrared LED RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel 0
Reel
  • 1,000 $0.1840
  • 4,000 $0.1780
  • 10,000 $0.1740
  • 25,000 $0.1700
  • 40,000 $0.1640
$0.1640 / $0.1840 Buy Now
Bristol Electronics   Min Qty: 9 650
  • 9 $0.5625
  • 37 $0.3656
  • 138 $0.2109
  • 476 $0.1800
$0.1800 / $0.5625 Buy Now
Quest Components   520
  • 1 $0.7500
  • 34 $0.3750
  • 161 $0.2250
$0.2250 / $0.7500 Buy Now
DISTI # IR42-21C/TR8
TME IR transmitter, 1.8mm, 3224, transparent, 30°, λp max: 940nm, SMD Min Qty: 2 756
  • 2 $0.4460
  • 10 $0.2790
  • 100 $0.1620
  • 500 $0.1300
  • 2,000 $0.1140
$0.1140 / $0.4460 Buy Now
DISTI # 3442210050
EBV Elektronik LED IrLED 940nm 2-Pin Chip LED T/R (Alt: 3442210050) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days EBV - 69000
Buy Now
LCSC 1mW/sr20mA 30 1.2V 940nm SMD2.4x3.2mm Infrared LED Emitters ROHS 16686
  • 5 $0.0851
  • 50 $0.0681
  • 150 $0.0596
  • 1,000 $0.0528
  • 2,000 $0.0477
  • 5,000 $0.0451
$0.0451 / $0.0851 Buy Now
New Advantage Corporation �1.8 mm 940 nm �30� 3 mW/sr 65 mA Surface Mount Subminiature Infrared LED RoHS: Compliant Min Qty: 1 Package Multiple: 1000 55000
  • 2,000 $0.1581
  • 55,000 $0.1463
$0.1463 / $0.1581 Buy Now

CAD Models for IR42-21C/TR8 by Everlight Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for IR42-21C/TR8 by Everlight Electronics Co Ltd

IR42-21C/TR8
Everlight Electronics Co Ltd
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
EVERLIGHT ELECTRONICS CO LTD
Package Description
PLASTIC, SMD, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.40.20.00
Factory Lead Time
22 Weeks
Samacsys Manufacturer
Everlight
Configuration
SINGLE
Forward Current-Max
0.065 A
Forward Voltage-Max
1.5 V
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
INFRARED LED
Peak Wavelength
940 nm
Reverse Voltage-Max
5 V
Semiconductor Material
GaAlAs
Shape
ROUND
Size
1.8 mm
Spectral Bandwidth
45 m
Surface Mount
YES
Terminal Finish
Gold (Au)
Viewing Angle
30 deg
Want to compare parts?
  1. IR42-21C/TR8
    Everlight Electronics Co Ltd
    Infrared LED, 1.8mm, 1-Element, 940nm, PLASTIC, SMD, 2 PIN
    VS

Related Parts for IR42-21C/TR8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for IR42-21C/TR8 by Everlight Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: IR42-21C/TR8 by Everlight Electronics Co Ltd

Select Manufacturer
Which Manufacturer of IR42-21C/TR8 would you like to use for your alert(s)?
  • Please alert me when IR42-21C/TR8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for IR42-21C/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for IR42-21C/TR8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for IR42-21C/TR8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for IR42-21C/TR8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare IR42-21C/TR8 by Everlight Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: