Part Details for IR4426SPBF by International Rectifier
Overview of IR4426SPBF by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for IR4426SPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3.3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | 32 |
|
$2.7900 / $4.1850 | Buy Now |
|
Quest Components | 3.3 A 2 CHANNEL, BUF OR INV BASED MOSFET DRIVER, PDSO8 | 17 |
|
$2.0925 / $4.1850 | Buy Now |
|
Rochester Electronics | IR4426SPBF - LOW SIDE DRIVERS RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1111 |
|
$1.9200 / $2.2600 | Buy Now |
Part Details for IR4426SPBF
IR4426SPBF CAD Models
IR4426SPBF Part Data Attributes
|
IR4426SPBF
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
IR4426SPBF
International Rectifier
Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
High Side Driver | NO | |
Interface IC Type | BUFFER OR INVERTER BASED MOSFET DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Peak Current Limit-Nom | 3.3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 6 V | |
Supply Voltage-Nom | 15 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Turn-off Time | 0.15 µs | |
Turn-on Time | 0.16 µs | |
Width | 3.9 mm |
Alternate Parts for IR4426SPBF
This table gives cross-reference parts and alternative options found for IR4426SPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IR4426SPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IR4426S | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO8, MS-012AA, SOIC-8 | International Rectifier | IR4426SPBF vs IR4426S |
IR4426STRPBF | Buffer/Inverter Based MOSFET Driver, CMOS, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Infineon Technologies AG | IR4426SPBF vs IR4426STRPBF |
IR4426SPBF | Buffer/Inverter Based MOSFET Driver, 3.3A, CMOS, PDSO8, LEAD FREE, MS-012AA, SOIC-8 | Infineon Technologies AG | IR4426SPBF vs IR4426SPBF |