Part Details for IR91-01C/L491/2R by Everlight Electronics Co Ltd
Overview of IR91-01C/L491/2R by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for IR91-01C/L491/2R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-IR91-01C/L491/2RTR-ND
|
DigiKey | EMITTER Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5048 / $0.5246 | Buy Now |
DISTI #
638-IR91-01C/L491/2R
|
Mouser Electronics | Infrared Emitters | 0 |
|
$0.5000 / $0.5120 | Order Now |
|
Future Electronics | Infrared Emitter 940nm (930nm 960nm) 1.4V 2-SMD RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.5000 | Buy Now |
DISTI #
IR91-01C/L491/2R
|
EBV Elektronik | IR Emitter 940nm 50mW/sr 70mA 1.7V 2-Pin MIDLED T/R (Alt: IR91-01C/L491/2R) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for IR91-01C/L491/2R
IR91-01C/L491/2R CAD Models
IR91-01C/L491/2R Part Data Attributes:
|
IR91-01C/L491/2R
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
IR91-01C/L491/2R
Everlight Electronics Co Ltd
Infrared LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.20.00 | |
Configuration | SINGLE | |
Forward Current-Max | 0.07 A | |
Forward Voltage-Max | 1.7 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | INFRARED LED | |
Packing Method | TR, 7 INCH | |
Peak Wavelength | 940 nm | |
Reverse Voltage-Max | 5 V | |
Semiconductor Material | GaAlAs | |
Shape | ROUND | |
Spectral Bandwidth | 40 m | |
Surface Mount | YES | |
Viewing Angle | 40 deg |