Part Details for IRC3S412 by APEM Inc
Overview of IRC3S412 by APEM Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for IRC3S412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-IRC3S412
|
Mouser Electronics | Pushbutton Switches PUSHBUTTON SWITCH FD DBLE ICON | 20 |
|
$25.2000 / $33.2600 | Buy Now |
DISTI #
70428767
|
RS | Push Button Switch, IP67, SPST-NO, Panel Mount, Momentary | APEM Components IRC3S412 RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$28.7600 | RFQ |
|
Onlinecomponents.com | Pushbutton Switch - Normally Open (NO) - 200mA 48VDC - Blue Square Actuator - Black Bezel - Solder Lug. | 0 |
|
$23.9100 / $34.8600 | Buy Now |
|
Master Electronics | Pushbutton Switch - Normally Open (NO) - 200mA 48VDC - Blue Square Actuator - Black Bezel - Solder Lug. | 0 |
|
$23.9100 / $34.8600 | Buy Now |
Part Details for IRC3S412
IRC3S412 CAD Models
IRC3S412 Part Data Attributes
|
IRC3S412
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
IRC3S412
APEM Inc
Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Color | BLUE | |
Actuator Length | 0.274 inch | |
Actuator Material | POLYAMIDE | |
Actuator Travel | 1.5748 mm | |
Actuator Type | PUSHBUTTON | |
Bushing Diameter | 0.63 inch | |
Center Contact Material | SILVER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@48VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 48 V | |
Dielectric Withstand Volts | 1500VRMS V | |
Electrical Life | 500000 Cycle(s) | |
End Contact Material | SILVER | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Termination Type | SOLDER LUG |
Alternate Parts for IRC3S412
This table gives cross-reference parts and alternative options found for IRC3S412. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IRC3S412, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRP3S450 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRP3S450 |
IRR3S712 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRR3S712 |
IRR3S737 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRR3S737 |
IRR3S752 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRR3S752 |
IRP3S757 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRP3S757 |
IRP3S457 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRP3S457 |
IRC3S757 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRC3S757 |
IRR3S732 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRR3S732 |
IRR3S452 | Special Switch, Momentary, 0.2A, 48VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRR3S452 |
IRR3S750 | Special Switch, Momentary, 5A, 28VDC, Solder Lug Terminal, Panel Mount | APEM Inc | IRC3S412 vs IRR3S750 |